53988-00143-00 | Tesa
Insulation tape, 19 x 0.15 mm, PVC, white, 10 m, 53988-00143-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2848 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2848 €
10 pcs.
1.9754 €
50 pcs.
1.7969 €
100 pcs.
1.6660 €
*incl. VAT plus shipping costs
Subject to prior sale
Soft PVC insulating tape, certified according to IEC 60454-3-1/ 5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insulation tape | |
| Material | PVC | |
| Length | 10 m | |
| Width | 19 mm | |
| Thickness | 0.15 mm | |
| max. operating temperature | 90 °C | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39191012 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |