51970 00TRANSP. 50M 19MM | Tesa
Adhesive tape, 19 x 0.22 mm, double sided, polypropylene foil, transparent, 50 m, 51970 00TRANSP. 50M 19MM
Unit Price (€ / pc.)
28.0602 € *
Available: 11 pcs.
Total Price:
28.06 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0602 €
5 pcs.
26.3823 €
15 pcs.
25.3708 €
50 pcs.
24.2522 €
150 pcs.
23.2407 €
*incl. VAT plus shipping costs
Subject to prior sale
Double-sided adhesive tape, type Tesafix 51970.
Transparent, double-sided adhesive tape/ paper cover. The coating of a light- and aging-resistant acrylate adhesive compound on a carrier material made of specially stretched polypropylene film ensures high permanent bonding strength on rough substrates; Thickness: 0.22 mm. Adhesive strength: 32.5 N/25 mm. Roll length: 50 m.
Type: 51970-00, width 19 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Version | double sided | |
| Material | polypropylene foil | |
| Length | 50 m | |
| Width | 19 mm | |
| Thickness | 0.22 mm | |
| Adhesive cement | acrylate | |
| max. operating temperature | 130 °C | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |