51970-00014-00 | Tesa
Adhesive tape, 1000 x 0.22 mm, double sided, polypropylene foil, transparent, 50 m, 51970-00014-00
NCNR (non cancelable / non returnable)
Double sided transparent PP film tape, 51970-00014-00, Tesa
The 51970-00014-00 is a transparent, double-sided industrial mounting tape with a highly tackified adhesive and PP backing. The double-sided PP film tape is used in various different industries, frequently for mounting plastic or wooden trims or fastening signs and point-of-sale displays. The tackified acrylic adhesive features excellent adhesive performance, offering a reliable bond, often also on low energy surfaces and rough or slightly dirty substrates. tesa 51970 is able to withstand numerous environmental factors such as humidity, UV light, and temperatures of up to 130°C for limited periods of time. The tackified acrylic adhesive offers excellent hold on various surfaces, very high tack, and good shear strength.
Features
- Excellent combination of high initial tack and immediate adhesion
- Light- and aging-resistant acrylic adhesive for long-term applications
- Reliable bond, often also on low surface energy surfaces
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Version | double sided | |
| Material | polypropylene foil | |
| Length | 50 m | |
| Width | 1000 mm | |
| Thickness | 0.22 mm | |
| Adhesive cement | modified acrylate | |
| max. operating temperature | 130 °C | |
| Colour | transparent |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39199080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |