51865-60000-06 | Tesa
Adhesive tape, 1372 x 0.165 mm, double sided, PET film, transparent, 200 m, 51865-60000-06
NCNR (non cancelable / non returnable)
Double sided transparent PET film tape, 51865-60000-06, Tesa
The 51865-60000-06 is a transparent, double-sided industrial mounting tape, produced with a biomass balanced adhesive and a 90% PCR PET backing which leads to a reduction in CO₂ emissions of -37%1 compared to tesa 51865. The asymmetrical double-sided tape is the differential version of tesa 4965 Original Next Gen and its adhesive is based on a patented and protected product technology. The liner-covered side of tesa 51865 Next Gen –Team 4965 Differential has a high coating weight for maximum flexibility and versatility for multiple surface demands. The open side has a reduced coating weight that delivers a secure bond to flat profiles laminated under controlled conditions. tesa 51865 Next Gen – Team 4965 Differential is able to withstand numerous environmental factors such as humidity, UV light, and temperatures of up to 200°C for limited periods of time. The biomass balanced tackified acrylic adhesive offers excellent hold on various surfaces, high tack, and good shear strength.
Features
- Excellent bond to extruded trims and profiles
- Reliable bond, often also on low surface energy surfaces
- Immediate usability right after assembly
Applications
- Mounting decorative trims and profiles in the furniture industry
- Bonding in roller-blind production
- Mounting magnetic stripes
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Version | double sided | |
| Material | PET film | |
| Length | 200 m | |
| Width | 1372 mm | |
| Thickness | 0.165 mm | |
| Adhesive cement | modified acrylate | |
| max. operating temperature | 200 °C | |
| Colour | transparent |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39199080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |