51570-00018-00 | Tesa
Adhesive tape, 50 x 0.11 mm, double sided, non-woven, transparent, 50 m, 51570-00018-00
Order No.: 17L3109
EAN: 4042448809216
MPN:
51570-00018-00
tesafix 51570, 50m x 50mm, farblos
Series: 51570
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8758 € *
Available: 18 pcs.
Total Price:
12.88 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8758 €
12 pcs.
12.2332 €
24 pcs.
11.6263 €
*incl. VAT plus shipping costs
Subject to prior sale
Double-sided non-woven tape, 51570-00018-00, Tesa
The 51570-00018-00 is a double-sided tape with a non-woven backing. It is used for permanent mounting of metal and plastic materials, e.g. aluminum, polystyrene, polypropylene, ABS. The thick layer of adhesive bonds well on uneven surfaces and has a very high initial bond.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Version | double sided | |
| Material | non-woven | |
| Length | 50 m | |
| Width | 50 mm | |
| Thickness | 0.11 mm | |
| Adhesive cement | synthetic rubber | |
| max. operating temperature | 80 °C | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 48114120 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |