50620-00002-00 | Tesa
Masking tape, 25 x 0.07 mm, high temperature resistant, PET, transparent green, 66 m, 50620-00002-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5577 € *
Available: 32 pcs.
Total Price:
4.56 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5577 €
10 pcs.
4.3316 €
80 pcs.
4.1174 €
*incl. VAT plus shipping costs
Subject to prior sale
PET Masking tape, 50620-00002-00, Tesa
The basic powder coating tape is a green-translucent, high-temperature masking tape featuring a polyester backing with a silicone adhesive. It is used for various applications, especially for masking during powder-coating processes and surface protection applications.
Features
- Residue-free removability for masking and surface protection applications
- The high-temperature tape features easy application and easy one-piece removal without leaving residues behind
- The tape enables sharp color edges and offers good paint anchorage
- The masking tape's silicone adhesive system makes the tape heat-resistant, withstanding temperatures of up to 200°C for as long as 30 minutes at a time
Applications
- The high-temperature tape can withstand temperatures of up to 220°C for 30 minutes
- The masking tape features residue-free removal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | masking tape | |
| Version | high temperature resistant | |
| Material | PET | |
| Length | 66 m | |
| Width | 25 mm | |
| Thickness | 0.07 mm | |
| Adhesive cement | silicone | |
| max. operating temperature | 200 °C | |
| Colour | transparent green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39191080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |