50600-00031-00 | Tesa
Masking tape, 1250 x 0.08 mm, high temperature resistant, PET, transparent green, 66 m, 50600-00031-00
Order No.: 17L3325
EAN: 4042448249241
MPN:
50600-00031-00
tesa 50600 Standard, 66m x 1250mm, grün, Slitter
Series: 50600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
727.4470 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
727.45 € *
Price list
Quantity
Price per unit*
1 pcs.
727.4470 €
3 pcs.
690.9854 €
*incl. VAT plus shipping costs
Subject to prior sale
High-temperature masking tape, 50600-00031-00, Tesa
The 50600-00031-00 is a green-translucent, high-temperature masking tape featuring a polyester backing with a silicone adhesive. It is used for various applications, especially for masking during powder-coating processes, surface protection applications or bonding and splicing of non-polar materials. tesa 50600 masking tape is also available in a version with a liner.
Features
- Residue-free removability for masking and surface protection applications
- The high-temperature tape features easy application and easy one-piece removal without leaving residues behind
- The tape enables sharp color edges and offers excellent paint anchorage
- The masking tape's silicone adhesive system makes the tape extremely heat-resistant, withstanding extreme temperatures of up to 220°C for as long as 30 minutes at a time
Applications
- The high-temperature tape can withstand temperatures of up to 220°C for 30 minutes
- The masking tape features residue-free removal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | masking tape | |
| Version | high temperature resistant | |
| Material | PET | |
| Length | 66 m | |
| Width | 1250 mm | |
| Thickness | 0.08 mm | |
| Adhesive cement | silicone | |
| max. operating temperature | 220 °C | |
| Colour | transparent green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39199080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |