49652-60000-37 | Tesa
Adhesive tape, 1372 x 0.205 mm, double sided, PET film, transparent, 300 m, 49652-60000-37
NCNR (non cancelable / non returnable)
Double sided transparent PET film tape, 49652-60000-37, Tesa
The 49652-60000-37 is a highly transparent, double-sided industrial mounting tape produced with a biomass balanced adhesive and a 90% PCR PET backing . The double-sided mounting tape is the highly transparent version of tesa 4965 Original Next Gen and its adhesive is based on a patented and protected product technology. Across many industries this High Transparency is used to improve processes and applications, especially those requiring visual inspection or a crystal-clear bond. The double-sided industrial mounting tape is able to withstand numerous environmental factors such as humidity, UV light, and temperatures of up to 200°C for limited periods of time. The biomass-balanced tackified acrylic adhesive offers excellent hold on various surfaces, high tack, and good shear strength.
Features
- Reliable bond, often also on low surface energy surfaces
- Immediate usability right after assembly
- Outstanding converting and die-cutting properties
Applications
- Glass to glass bonding
- Laminating different card layers
- Microplate sealing
- Personal protection and medical equipment manufacture
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Version | double sided | |
| Material | PET film | |
| Length | 300 m | |
| Width | 1372 mm | |
| Thickness | 0.205 mm | |
| Adhesive cement | modified acrylate | |
| max. operating temperature | 200 °C | |
| Colour | transparent |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39199080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |