4662 08WEIß 50M 48MM | Tesa
Fabric tape, 48 x 0.18 mm, polyester, white, 50 m, 4662 08WEIß 50M 48MM
Discontinued
Unit Price (€ / pc.)
13.9468 € *
Available: 3 pcs.
Total Price:
13.95 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9468 €
10 pcs.
12.2689 €
50 pcs.
11.4359 €
150 pcs.
10.9242 €
500 pcs.
10.3768 €
*incl. VAT plus shipping costs
Subject to prior sale
With 72 µm PE film, type 4662.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fabric tape | |
| Material | polyester | |
| Length | 50 m | |
| Width | 48 mm | |
| Thickness | 0.18 mm | |
| Adhesive cement | natural rubber | |
| max. operating temperature | 95 °C | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 59061000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |