4063565067549 | Tesa
Packaging tape, 19 x 0.067 mm, PVC, red, 66 m, 4063565067549
Order No.: 13L8087
EAN: 4063565067549
MPN:
4063565067549
This item is no longer available.
As an alternative, we recommend the following item:
Packaging tape, 19 x 0.067 mm, PVC, red, 66 m, 4063565036057
Order No.: 13L8083
Manufacturer: Tesa
per pc. 16.541 € *
Adhesive tape, 4063565067549, TESA
Tesa® 62204 is a premium packaging tape based on an s-PVC carrier and a natural rubber adhesive compound. The natural rubber adhesive compound achieves best results in a wide variety of applications and substrates.
It features excellent adhesive performance on all types of cardboard and ensures a secure seal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | packaging tape | |
| Material | PVC | |
| Length | 66 m | |
| Width | 19 mm | |
| Thickness | 0.067 mm | |
| Adhesive cement | natural rubber | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191012 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |