4063565036040 | Tesa
Packaging tape, 30 x 0.067 mm, PVC, red, 66 m, 4063565036040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.3101 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.31 € *
Price list
Quantity
Price per unit*
1 pcs.
28.3101 €
6 pcs.
26.7274 €
*incl. VAT plus shipping costs
Subject to prior sale
Adhesive tape, 4063565036040, TESA
Tesa® 60404 is a premium packaging tape based on an s-PVC carrier and a natural rubber adhesive compound. The natural rubber adhesive compound achieves best results in a wide variety of applications and substrates.
It features excellent adhesive performance on all types of cardboard and ensures a secure seal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | packaging tape | |
| Material | PVC | |
| Length | 66 m | |
| Width | 30 mm | |
| Thickness | 0.067 mm | |
| Adhesive cement | natural rubber | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39191012 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |