4063565036033 | Tesa
Packaging tape, 0.067 mm, PVC, red, 4063565036033
Unit Price (€ / pc.)
7.0210 € *
Available: 40 pcs.
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0210 €
10 pcs.
6.1761 €
50 pcs.
5.7596 €
150 pcs.
5.4978 €
500 pcs.
5.2122 €
*incl. VAT plus shipping costs
Subject to prior sale
Adhesive tape, 4063565036033, TESA
This is a premium packaging adhesive tape based on an s-PVC backing and a natural rubber adhesive. It is characterized by excellent adhesive performance on all types of cardboard packaging and ensures secure closure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | packaging tape | |
| Material | PVC | |
| Thickness | 0.067 mm | |
| Adhesive cement | natural rubber | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39191012 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |