4063565035968 | Tesa
Packaging tape, 38 x 0.067 mm, PVC, red, 66 m, 4063565035968
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.8190 € *
Available: 2 pcs.
Total Price:
35.82 € *
Price list
Quantity
Price per unit*
1 pcs.
35.8190 €
5 pcs.
33.6651 €
15 pcs.
32.3799 €
50 pcs.
30.9519 €
150 pcs.
29.6548 €
*incl. VAT plus shipping costs
Subject to prior sale
Adhesive tape, 4063565035968, TESA
Tesa® 60404 is a premium packaging tape based on an s-PVC carrier and a natural rubber adhesive compound. The natural rubber adhesive compound achieves best results in a wide variety of applications and substrates.
It features excellent adhesive performance on all types of cardboard and ensures a secure seal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | packaging tape | |
| Material | PVC | |
| Length | 66 m | |
| Width | 38 mm | |
| Thickness | 0.067 mm | |
| Adhesive cement | natural rubber | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39191012 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |