4063565035951 | Tesa
Packaging tape, 25 x 0.067 mm, PVC, red, 66 m, 4063565035951
Unit Price (€ / pc.)
23.5977 € *
Available: 7 pcs.
Total Price:
23.60 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5977 €
5 pcs.
22.1935 €
15 pcs.
21.3367 €
50 pcs.
20.3847 €
150 pcs.
19.5398 €
*incl. VAT plus shipping costs
Subject to prior sale
Adhesive tape, 4063565035951, TESA
Tesa® 60404 is a premium packaging tape based on an s-PVC carrier and a natural rubber adhesive compound. The natural rubber adhesive compound achieves best results in a wide variety of applications and substrates.
It features excellent adhesive performance on all types of cardboard and ensures a secure seal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | packaging tape | |
| Material | PVC | |
| Length | 66 m | |
| Width | 25 mm | |
| Thickness | 0.067 mm | |
| Adhesive cement | natural rubber | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39191012 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |