07274-60000-44 | Tesa
Adhesive tape, 900 x 1.1 mm, double sided, foamed acrylate, gray, 25 m, 07274-60000-44
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
630.0574 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
630.06 € *
Price list
Quantity
Price per unit*
1 pcs.
630.0574 €
3 pcs.
597.1896 €
*incl. VAT plus shipping costs
Subject to prior sale
Double-sided acrylic foam tape, 07274-60000-44, Tesa
The 07274-60000-44 is a gray double-sided, visco-elastic acrylic foam tape. Due to this unique formulation, it is able to compensate for thermal elongations of bonded parts. This product is especially suitable for bonding applications such as emblem, decorative part or signage mounting.
Features
- It absorbs and dissipates dynamic and static loads
- PFAS/PFOS free product
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Version | double sided | |
| Material | foamed acrylate | |
| Length | 25 m | |
| Width | 900 mm | |
| Thickness | 1.1 mm | |
| Adhesive cement | pure acrylate | |
| max. operating temperature | 200 °C | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 35069190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |