07254-60000-42 | Tesa
Adhesive tape, 900 x 0.5 mm, double sided, acrylate, transparent, 25 m, 07254-60000-42
Order No.: 17L3101
EAN: 4042448569288
MPN:
07254-60000-42
tesa ACXplus 7254 Multi Purp. 25m x 900mm, transp.
Series: 7254
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
898.2477 € *
Standard delivery time from the manufacturer is: 1 Week
Double-sided acrylic core tape, 07254-60000-42, Tesa
The 07254-60000-42 is a transparent double-sided acrylic core tape. The visco-elastic acrylic core of tesa ACXplus 7254 MP absorbs and dissipates dynamic and static loads. This double-sided acrylic core tape is able to compensate for thermal elongations of bonded parts
Features
- Unique formulation
- PFAS/PFOS free product
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Version | double sided | |
| Material | acrylate | |
| Length | 25 m | |
| Width | 900 mm | |
| Thickness | 0.5 mm | |
| Adhesive cement | pure acrylate | |
| max. operating temperature | 200 °C | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 35069190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |