07078-00008-24 | Tesa
High-efficiency adhesive tape, 9 x 2 mm, double sided, foamed acrylate, black, 18 m, 07078-00008-24
Order No.: 17L3097
EAN: 4042448214447
MPN:
07078-00008-24
tesa ACXplus 7078 High Res., 18m x 9mm, schwarz
Series: 7078
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.8809 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.88 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8809 €
8 pcs.
28.3934 €
24 pcs.
26.9654 €
*incl. VAT plus shipping costs
Subject to prior sale
Double-sided acrylic foam tape, 07078-00008-24, Tesa
The 07078-00008-24 is suitable for a wide range of bonding applications. For powerful long-lasting bonds, even on material with different surface characteristics. The viscoelastic core compensates thermal elongations of bonded components during the life cycle of the final product, with temperature ranges from -20 °C to 80 °C. This product is a high-performance acrylic foam tape for permanent indoor and outdoor mounting applications.
Features
- Outstanding cold shock performance down to -40 °C
- In combination with out adhesion promoters a secure and reliable bond in outdoor conditions
Applications
- Reinforcement Bars / Stiffener Bars
- Muntin Bars
- Flush Design
- Interior Cladding
- Dry Glazing
- Deco Glass Mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | high-efficiency adhesive tape | |
| Version | double sided | |
| Material | foamed acrylate | |
| Length | 18 m | |
| Width | 9 mm | |
| Thickness | 2 mm | |
| Adhesive cement | pure acrylate | |
| max. operating temperature | 220 °C | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 35069190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |