07074-00012-24 | Tesa
High-efficiency adhesive tape, 25 x 1 mm, double sided, foamed acrylate, black, 25 m, 07074-00012-24
Order No.: 17L3094
EAN: 4042448214218
MPN:
07074-00012-24
tesa ACXplus 7074 High Res., 25m x 25mm, schwarz
Series: 7074
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.9811 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
76.98 € *
Price list
Quantity
Price per unit*
1 pcs.
76.9811 €
3 pcs.
73.1255 €
9 pcs.
69.4722 €
*incl. VAT plus shipping costs
Subject to prior sale
Double-sided acrylic foam tape, 07074-00012-24, Tesa
The 07074-00012-24 is suitable for a wide range of bonding applications. For powerful long-lasting bonds, even on material with different surface characteristics. The viscoelastic core compensates thermal elongations of bonded components during the life cycle of the final product, with temperature ranges from -20 °C to 80 °C. This product is a high-performance acrylic foam tape for permanent indoor and outdoor mounting applications.
Features
- Outstanding cold shock performance down to -40 °C
- In combination with out adhesion promoters a secure and reliable bond in outdoor conditions
Applications
- Reinforcement Bars / Stiffener Bars
- Muntin Bars
- Flush Design
- Interior Cladding
- Dry Glazing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | high-efficiency adhesive tape | |
| Version | double sided | |
| Material | foamed acrylate | |
| Length | 25 m | |
| Width | 25 mm | |
| Thickness | 1 mm | |
| Adhesive cement | pure acrylate | |
| max. operating temperature | 220 °C | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 35069190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |