07074-00011-22 | Tesa
High-efficiency adhesive tape, 19 x 1 mm, double sided, foamed acrylate, black, 25 m, 07074-00011-22
Order No.: 17L3092
EAN: 4042448214195
MPN:
07074-00011-22
tesa ACXplus 7074 High Res., 25m x 19mm, schwarz
Series: 7074
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.2267 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
58.23 € *
Price list
Quantity
Price per unit*
1 pcs.
58.2267 €
4 pcs.
55.3112 €
12 pcs.
52.5504 €
*incl. VAT plus shipping costs
Subject to prior sale
Double-sided acrylic foam tape, 07074-00011-22, Tesa
The 07074-00011-22 is suitable for a wide range of bonding applications. For powerful long-lasting bonds, even on material with different surface characteristics. The viscoelastic core compensates thermal elongations of bonded components during the life cycle of the final product, with temperature ranges from -20 °C to 80 °C. This product is a high-performance acrylic foam tape for permanent indoor and outdoor mounting applications.
Features
- Outstanding cold shock performance down to -40 °C
- In combination with out adhesion promoters a secure and reliable bond in outdoor conditions
Applications
- Reinforcement Bars / Stiffener Bars
- Muntin Bars
- Flush Design
- Interior Cladding
- Dry Glazing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | high-efficiency adhesive tape | |
| Version | double sided | |
| Material | foamed acrylate | |
| Length | 25 m | |
| Width | 19 mm | |
| Thickness | 1 mm | |
| Adhesive cement | pure acrylate | |
| max. operating temperature | 220 °C | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 35069190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |