07066-00018-22 | Tesa
Adhesive tape, 1240 x 1.5 mm, double sided, foamed acrylate, black, 18 m, 07066-00018-22
Order No.: 17L3085
EAN: 4042448358400
MPN:
07066-00018-22
tesa ACXplus 7066 High Adh., 18m x 1240mm, schwarz
Series: 7066
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,889.2559 € *
Standard delivery time from the manufacturer is: 4 Weeks
Double-sided acrylic foam tape, 07066-00018-22, Tesa
The 07066-00018-22 is designed for bonding of “hard-to-bond-materials” such as powder coatings or plastic materials. Even in combinations of such materials, this product provides advanced safety due to its innovative product design. It is a high-performance acrylic foam tape for permanent indoor mounting applications.
Features
- High adhesion levels on hard to bond substrates
- Resistance to plasticizer migration
Applications
- Bumper rails
- Trims & profiles
- Reinforcement Bars
- Decorative panels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Version | double sided | |
| Material | foamed acrylate | |
| Length | 18 m | |
| Width | 1240 mm | |
| Thickness | 1.5 mm | |
| Adhesive cement | modified acrylate | |
| max. operating temperature | 170 °C | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 35069190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |