07065-00011-22 | Tesa
Adhesive tape, 19 x 1.2 mm, double sided, foamed acrylate, black, 25 m, 07065-00011-22
Order No.: 17L3082
EAN: 4042448213778
MPN:
07065-00011-22
tesa ACXplus 7065 High Adh., 25m x 19mm, schwarz
Series: 7065
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.1810 € *
Available: 2 pcs.
Double-sided acrylic foam tape, 07065-00011-22, Tesa
The 07065-00011-22 is designed for bonding of “hard-to-bond-materials” such as powder coatings or plastic materials. Even in combinations of such materials, this product provides advanced safety due to its innovative product design. It is a high-performance acrylic foam tape for permanent indoor mounting applications.
Features
- High adhesion levels on hard to bond substrates
- Resistance to plasticizer migration
Applications
- Bumper rails
- Decorative elements
- Trims & profiles
- Reinforcement Bars
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Version | double sided | |
| Material | foamed acrylate | |
| Length | 25 m | |
| Width | 19 mm | |
| Thickness | 1.2 mm | |
| Adhesive cement | modified acrylate | |
| max. operating temperature | 170 °C | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 35069190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |