07044-00017-28 | Tesa
Adhesive tape, 19 x 1 mm, double sided, filled acrylate, white, 25 m, 07044-00017-28
Order No.: 17L3072
EAN: 4042448339287
MPN:
07044-00017-28
tesa ACXplus 7044, 25m x 19mm, weiß
Series: 7044
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.5711 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.57 € *
Price list
Quantity
Price per unit*
1 pcs.
30.5711 €
8 pcs.
29.0479 €
16 pcs.
27.5961 €
*incl. VAT plus shipping costs
Subject to prior sale
Double-sided acrylic core tape, 07044-00017-28, Tesa
The 07044-00017-28 is a double-sided adhesive tape with a high-performance acrylic foam backing.
Applications
- Furniture mounting
- Touchpanel bonding
- Flush design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Version | double sided | |
| Material | filled acrylate | |
| Length | 25 m | |
| Width | 19 mm | |
| Thickness | 1 mm | |
| Adhesive cement | pure acrylate | |
| max. operating temperature | 200 °C | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 35069190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |