07044-00008-28 | Tesa
Adhesive tape, 880 x 1 mm, double sided, filled acrylate, gray, 25 m, 07044-00008-28
Order No.: 17L3070
EAN: 4042448333230
MPN:
07044-00008-28
tesa ACXplus 7044, 25m x 880mm, grau, Slitter
Series: 7044
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,366.0367 € *
Standard delivery time from the manufacturer is: 2 Weeks
Double-sided acrylic core tape, 07044-00008-28, Tesa
The 07044-00008-28 is a double-sided adhesive tape with a high-performance acrylic foam backing.
Applications
- Furniture mounting
- Touchpanel bonding
- Flush design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Version | double sided | |
| Material | filled acrylate | |
| Length | 25 m | |
| Width | 880 mm | |
| Thickness | 1 mm | |
| Adhesive cement | pure acrylate | |
| max. operating temperature | 200 °C | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 35069190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |