07042-00001-28 | Tesa
Adhesive tape, 880 x 0.5 mm, double sided, filled acrylate, white, 25 m, 07042-00001-28
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,944.4481 € *
Standard delivery time from the manufacturer is: 1 Week
Double-sided acrylic core tape, 07042-00001-28, Tesa
The 07042-00001-28 is a double-sided adhesive tape with a high-performance acrylic foam backing.
Applications
- Decorative elements
- Touchpanel bonding
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Version | double sided | |
| Material | filled acrylate | |
| Length | 25 m | |
| Width | 880 mm | |
| Thickness | 0.5 mm | |
| Adhesive cement | pure acrylate | |
| max. operating temperature | 200 °C | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 35069190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |