05939-00000-00 | Tesa
Adhesive tape, 50 x 0.19 mm, fabrics, white, 50 m, 05939-00000-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.7266 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.73 € *
Price list
Quantity
Price per unit*
1 pcs.
28.7266 €
12 pcs.
27.2986 €
24 pcs.
25.9301 €
*incl. VAT plus shipping costs
Subject to prior sale
Removable double-sided PET-cloth, 05939-00000-00, Tesa
The 05939-00000-00 is a double-sided floor laying tape. It consists of a strong PET-cloth backing in combination with a differential rubber adhesive system. The special formulated adhesive on the open side combines a high initial bonding power with a residue free removability up to 14 days from the most common surfaces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Material | fabrics | |
| Length | 50 m | |
| Width | 50 mm | |
| Thickness | 0.19 mm | |
| Adhesive cement | synthetic rubber | |
| max. operating temperature | 80 °C | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 59061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |