04965-00008-00 | Tesa
Adhesive tape, 19 x 0.205 mm, double sided, PET film, transparent, 50 m, 04965-00008-00
NCNR (non cancelable / non returnable)
Double sided transparent PET film tape, 04965-00008-00, Tesa
The 04965-00008-00 is a transparent, double-sided industrial mounting tape consisting of a PET backing and a tackified acrylic adhesive. Its adhesive technology is based on a patented and protected product formulation. This product is used to improve processes and applications. Based on this patented and protected technology, its unique performance is demonstrated through outstanding qualities such as versatility, durability, and safety. The double-sided industrial mounting tape is able to withstand numerous environmental factors such as humidity, UV light, and temperatures of up to 200°C for limited periods of time. The tackified acrylic adhesive offers excellent hold on various surfaces, high tack, and good shear strength. Several products are equipped with this unique and high-performing product design. This double-sided film tape assortment helps to easily select the most efficient tape based on customer demands, products, and processes.
Features
- Suitability for critical demands such as heavy stress and high temperatures
- Reliable bond even on low surface energy surfaces
- Immediate usability right after assembly
Applications
- ABS plastics-parts mounting for the car industry
- Self-adhesive mounting for rubber/EPDM profiles
- Decorative molding and profile mounting in the furniture industry
- Battery pack, lens, and touch-screen mounting for electronic devices
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Version | double sided | |
| Material | PET film | |
| Length | 50 m | |
| Width | 19 mm | |
| Thickness | 0.205 mm | |
| Adhesive cement | modified acrylate | |
| max. operating temperature | 200 °C | |
| Colour | transparent |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39191080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |