04964-00076-00 | Tesa
Fabric tape, 50 x 0.39 mm, double sided, fabrics, white, 50 m, 04964-00076-00
Order No.: 17L3041
EAN: 4005800009181
MPN:
04964-00076-00
tesafix 4964, 50m x 50mm, weiß
Series: 4964
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.3290 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
70.33 € *
Price list
Quantity
Price per unit*
1 pcs.
70.3290 €
3 pcs.
66.8185 €
6 pcs.
63.4746 €
*incl. VAT plus shipping costs
Subject to prior sale
Double-sided tape, 04964-00076-00, Tesa
The 04964-00076-00 consists of a tear resistant flexible fabric backing with a rubber adhesive system. Initial tests should be carried out before mounting on plasticised surfaces. The adhesive has a high coating weight making it well suited for mounting applications on irregular surfaces. Also it can be removed in most cases without leaving adhesive residues from sound surfaces.
Applications
- Carpet laying
- Honeycomb milling
- Laminating of shoe insoles and heel protectors
- Splicing of fabric webs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fabric tape | |
| Version | double sided | |
| Material | fabrics | |
| Length | 50 m | |
| Width | 50 mm | |
| Thickness | 0.39 mm | |
| Adhesive cement | natural rubber | |
| max. operating temperature | 110 °C | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 59061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |