04962-00050-00 | Tesa
Adhesive tape, 1362 x 0.16 mm, double sided, non-woven, transparent, 50 m, 04962-00050-00
NCNR (non cancelable / non returnable)
Double sided translucent premium non woven tape, 04962-00050-00, Tesa
The 04962-00050-00 is a double-sided non-woven industrial mounting and splicing tape with a highly tackified acrylic adhesive. The premium non-woven tape is, for instance, used for mounting signs and nameplates or other mounting and high-performance lamination applications. This product is especially designed to connect flexible materials to one another. The mounting and splicing tape is able to withstand numerous environmental factors such as humidity, UV light, and temperatures of up to 200°C for limited periods of time. The tackified acrylic adhesive offers excellent hold on various surfaces, very high tack, and good shear strength. The adhesive is coated on a flexible and conformable cellulose non-woven backing that even conforms to difficult 3D shapes.
Features
- Reliable bond, often also on low surface energy surfaces
- Light and aging-resistant acrylic adhesive for long-term applications
- Excellent initial tack and peel adhesion
- Good converting and die-cutting properties
- Highly conformable to follow difficult 3D shapes due to non-woven backing
Applications
- Mounting signs, covers, nameplates, and door linings in the automotive industry
- Laminating insulation materials and foams for HVAC
- Mounting plastic bags, dispatch bags, continuous stationery, posters
- Splicing of paper and film webs
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Version | double sided | |
| Material | non-woven | |
| Length | 50 m | |
| Width | 1362 mm | |
| Thickness | 0.16 mm | |
| Adhesive cement | modified acrylate | |
| max. operating temperature | 200 °C | |
| Colour | transparent |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 48114190 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |