04959 00FARBLOS 100M 50MM | Tesa
Adhesive tape, 50 x 0.1 mm, double sided, non-woven, transparent, 100 m, 04959 00FARBLOS 100M 50MM
Unit Price (€ / pc.)
90.8089 € *
Available: 5 pcs.
Total Price:
90.81 € *
Price list
Quantity
Price per unit*
1 pcs.
90.8089 €
5 pcs.
85.3468 €
15 pcs.
82.0743 €
50 pcs.
78.4567 €
*incl. VAT plus shipping costs
Subject to prior sale
Double-sided adhesive tape, type Tesafix 4959-50
With synthetic resin adhesive resistant to aging and light. High tactile adhesive strength and shearing strength. For installation, mounting, fixing etc
Thickness: 0.1 mm
Resistance to tearing: 25 N/25 mm
Elongation at fracture: 6.0 %
Adhesive strength: 12 N/25 mm
Thermal resistance: briefly +200 °C
Design: double-sided adhesive fleece tape/ separating paper
Roll length: 100 m
Width: 50 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Version | double sided | |
| Material | non-woven | |
| Length | 100 m | |
| Width | 50 mm | |
| Thickness | 0.1 mm | |
| Adhesive cement | acrylate | |
| max. operating temperature | 200 °C | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 48114190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |