04959 00 FARBLOS 50M 12MM | Tesa
Adhesive tape, 12 x 0.1 mm, double sided, non-woven, transparent, 50 m, 04959 00 FARBLOS 50M 12MM
Unit Price (€ / pc.)
13.5303 € *
Available: 16 pcs.
Total Price:
13.53 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5303 €
10 pcs.
11.9000 €
50 pcs.
11.0789 €
150 pcs.
10.6029 €
500 pcs.
10.0555 €
*incl. VAT plus shipping costs
Subject to prior sale
Roll length 50 m, type 4959-5012
Width: 12 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Version | double sided | |
| Material | non-woven | |
| Length | 50 m | |
| Width | 12 mm | |
| Thickness | 0.1 mm | |
| Adhesive cement | acrylate | |
| max. operating temperature | 200 °C | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 48114190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |