04957-00017-00 | Tesa
Adhesive tape, 9 x 1.1 mm, double sided, PE foam, white, 25 m, 04957-00017-00
Order No.: 17L3017
EAN: 4005800211522
MPN:
04957-00017-00
tesafix 4957, 25m x 9mm, weiß
Series: 4957
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7953 € *
Available: 28 pcs.
Total Price:
5.80 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7953 €
16 pcs.
5.5097 €
32 pcs.
5.2241 €
*incl. VAT plus shipping costs
Subject to prior sale
Double-sided PE foam tape, 04957-00017-00, Tesa
The 04957-00017-00 is a double sided PE foam tape for general mounting applications. It consists of a highly conformable PE foam backing and a tackified acrylic adhesive. This product has been externally certified for window bar mounting.
Features
- Versatile adhesive for high immediate adhesion on numerous substrates
- Fully outdoor suitable: UV, water and ageing resistant
- Compensates for differing thermal expansion of dissimilar materials
- High immediate bonding strength even at low bonding pressure
- Very good cold shock absorbtion
Applications
- POS displays, exhibition sample displays
- Shelf edge labels
- Cable channels, window bars, window skirting trims
- Decorative glass or mirror elements on furniture
- Solar module frames
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Version | double sided | |
| Material | PE foam | |
| Length | 25 m | |
| Width | 9 mm | |
| Thickness | 1.1 mm | |
| Adhesive cement | modified acrylate | |
| max. operating temperature | 80 °C | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |