04952-00077-00 | Tesa
Adhesive tape, 1360 x 1.15 mm, double sided, PE foam, white, 50 m, 04952-00077-00
NCNR (non cancelable / non returnable)
Double-sided PE foam tape, 04952-00077-00, Tesa
The 04952-00077-00 is a double-sided foam tape, frequently used for a wide range of different constructive mounting applications. The double-sided tape features a very good tack and excellent adhesiveness on smooth surfaces. The foam tape is resistant against UV-light, humidity, water, chemicals, and aging. The tape is ideal for indoor and outdoor usage, with a long-term temperature resistance of up to 80°C. This product is comprised of a high-quality, white closed-cell PE-foam backing, a shear-resistant modified acrylic adhesive, and a glassine lining. It is especially suitable for fixing flat objects such as mirrors, signs, and decorative materials. Furthermore, the foam-tape acts as a good shock absorber, making it ideal for various sealing functions and for leveling out different thermal elongations of materials. Also has been externally certified for furniture mirror mounting.
Features
- Versatile adhesive for high immediate adhesion on numerous substrates
- Fully outdoor suitable: UV, water and ageing resistant
- Compensates for differing thermal expansion of dissimilar materials
- High immediate bonding strength even at low bonding pressure
- Very good cold shock absorbtion
Applications
- Furniture mirror mounting
- Mounting of car mirrors
- Mounting functional trims & profiles
- Mounting of decorative panel
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Version | double sided | |
| Material | PE foam | |
| Length | 50 m | |
| Width | 1360 mm | |
| Thickness | 1.15 mm | |
| Adhesive cement | modified acrylate | |
| max. operating temperature | 80 °C | |
| Colour | white |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39199080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |