04943-00008-04 | Tesa
Adhesive tape, 50 x 0.1 mm, double sided, non-woven, transparent, 50 m, 04943-00008-04
Order No.: 17L3005
EAN: 4042448184153
MPN:
04943-00008-04
tesafix 4943, 50m x 50mm, farblos
Series: 4943
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3883 € *
Available: 21 pcs.
Total Price:
11.39 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3883 €
18 pcs.
10.8290 €
36 pcs.
10.2816 €
*incl. VAT plus shipping costs
Subject to prior sale
Double-sided non woven tape, 04943-00008-04, Tesa
The 04943-00008-04 is a double-sided tape consisting of a non woven backing equipped with a solvent based tackified acrylic adhesive. It provides a high initial tack and a good shear resistance.
Applications
- Lamination of leather, textiles and foams
- Mounting of light parts such as signs, covers and nameplates
- Sealing of bags and envelops
- Splicing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Version | double sided | |
| Material | non-woven | |
| Length | 50 m | |
| Width | 50 mm | |
| Thickness | 0.1 mm | |
| Adhesive cement | modified acrylate | |
| max. operating temperature | 100 °C | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 48114190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |