04934-00012-00 | Tesa
Fabric tape, 25 x 0.2 mm, double sided, fabrics, transparent, 100 m, 04934-00012-00
Order No.: 17L3002
EAN: 4005800235399
MPN:
04934-00012-00
tesafix 4934,100m x 25mm, weiß
Series: 4934
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.2756 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.28 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2756 €
3 pcs.
24.0142 €
9 pcs.
22.8123 €
*incl. VAT plus shipping costs
Subject to prior sale
Double-sided fabric tape, 04934-00012-00, Tesa
The 04934-00012-00 is a double-sided tape. It consists of a fabric backing with a thick, tacky adhesive coating. Due to the flexible fabric backing and the high coating weight it is particularly suited for mounting on rough, fibrous surfaces, for example carpet laying.
Features
- The synthetic rubber adhesive is solvent free
- General purpose mounting tape
- Easily hand tearable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fabric tape | |
| Version | double sided | |
| Material | fabrics | |
| Length | 100 m | |
| Width | 25 mm | |
| Thickness | 0.2 mm | |
| Adhesive cement | synthetic rubber | |
| max. operating temperature | 60 °C | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 59061000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |