04934-00002-00 | Tesa
Fabric tape, 50 x 0.2 mm, double sided, fabrics, transparent, 25 m, 04934-00002-00
Order No.: 17L3001
EAN: 4005800083532
MPN:
04934-00002-00
tesafix 4934, 25m x 50mm, weiß
Series: 4934
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4708 € *
Available: 2 pcs.
Total Price:
13.47 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4708 €
12 pcs.
12.7925 €
24 pcs.
12.1499 €
*incl. VAT plus shipping costs
Subject to prior sale
Double-sided fabric tape, 04934-00002-00, Tesa
The 04934-00002-00 is a double-sided tape. It consists of a fabric backing with a thick, tacky adhesive coating. Due to the flexible fabric backing and the high coating weight it is particularly suited for mounting on rough, fibrous surfaces, for example carpet laying.
Features
- The synthetic rubber adhesive is solvent free
- General purpose mounting tape
- Easily hand tearable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fabric tape | |
| Version | double sided | |
| Material | fabrics | |
| Length | 25 m | |
| Width | 50 mm | |
| Thickness | 0.2 mm | |
| Adhesive cement | synthetic rubber | |
| max. operating temperature | 60 °C | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 59061000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |