04934-00001-00 | Tesa
Fabric tape, 38 x 0.2 mm, fabrics, transparent, 25 m, 04934-00001-00
Order No.: 17L3000
EAN: 4005800133664
MPN:
04934-00001-00
tesafix 4934, 25m x 38mm, weiß
Series: 4934
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6033 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.60 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6033 €
16 pcs.
9.1154 €
32 pcs.
8.6632 €
*incl. VAT plus shipping costs
Subject to prior sale
Double-sided fabric tape, 04934-00001-00, Tesa
The 04934-00001-00 is a double-sided tape. It consists of a fabric backing with a thick, tacky adhesive coating. Due to the flexible fabric backing and the high coating weight it is particularly suited for mounting on rough, fibrous surfaces, for example carpet laying.
Features
- The synthetic rubber adhesive is solvent free
- General purpose mounting tape
- Easily hand tearable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fabric tape | |
| Material | fabrics | |
| Length | 25 m | |
| Width | 38 mm | |
| Thickness | 0.2 mm | |
| Adhesive cement | synthetic rubber | |
| max. operating temperature | 60 °C | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 59061000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |