04831-00000-00 | Tesa
Masking tape, 19 x 0.125 mm, high temperature resistant, PET/fleece, white, 50 m, 04831-00000-00
Discontinued
Silicone-free high temperature masking tape, 04831-00000-00, Tesa
The 04831-00000-00 is a silicone-free masking tape made of a PET/non-woven backing and an acrylic adhesive. It is especially designed for highly demanding applications such as prebond masking, composite manufacturing and metal sandwich construction. Thanks to its robust PET/non-woven backing and acrylic adhesive, it can be exposed to high pressure and temperatures of up to 180 °C. It is silicone-free, which makes a contamination of the surfaces with silicone adhesive impossible. Subsequent process steps such as window gluing or coating can therefore be carried out with maximum reliability avoiding time consuming cleaning.
Features
- Excellent adhesion also to rough surfaces
- Residue free removal even after oven drying cycles up to temperatures of 180°C
- No discoloring or ghosting on clear coats
- Strong and tear resistant backing
Applications
- Prebond masking for subsequent bonding applications, e.g. gluing of windows
- Fixation/masking of parts during composite or metal sandwich construction
- Also ideal for 2-tone painting providing precise paint edges
- Powder coating
| Filter | Property | Value |
|---|---|---|
| Product type | masking tape | |
| Version | high temperature resistant | |
| Material | PET/fleece | |
| Length | 50 m | |
| Width | 19 mm | |
| Thickness | 0.125 mm | |
| Adhesive cement | acrylate | |
| max. operating temperature | 180 °C | |
| Colour | white |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39191080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |