04713-00005-00 | Tesa
Packaging tape, 75 x 0.125 mm, paper, white, 50 m, 04713-00005-00
Order No.: 17L3381
EAN: 4063565094118
MPN:
04713-00005-00
tesapack 4713, 50m x 75mm, weiß
Series: 4713
Unit Price (€ / pc.)
4.3554 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3554 €
4 pcs.
4.1293 €
24 pcs.
3.9270 €
*incl. VAT plus shipping costs
Subject to prior sale
Packaging tape, 04713-00005-00, Tesa
The 04713-00005-00 is a general-purpose packaging tape based on a fine crepe paper backing and a natural rubber adhesive. The paper backing of this product is made with paper from well-managed, certified forests and other controlled sources (FSC® C148769). The natural rubber adhesive system features good adhesion to multiple surfaces as well as good tack.
Applications
- Sealing of cardboxes
- Suitable for light-weight packaging
- Good adhesion in recycled cardboards
- Brand showcase and advertisement purposes
- Suitable for manual and automatic dispensers
Technical specifications
Filter | Property | Value |
---|---|---|
Thickness | 0.125 mm | |
Width | 75 mm | |
Colour | white | |
Adhesive cement | natural rubber | |
Length | 50 m | |
Material | paper | |
Product type | packaging tape |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 48114120 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |