04713-00000-00 | Tesa
Packaging tape, 50 x 0.125 mm, paper, brown, 50 m, 04713-00000-00
Order No.: 17L3377
EAN: 4063565086779
MPN:
04713-00000-00
tesapack 4713, 50m x 50mm, braun
Series: 4713
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9036 € *
Available: 6 pcs.
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
6 pcs.
2.7608 €
36 pcs.
2.6180 €
*incl. VAT plus shipping costs
Subject to prior sale
Transparent packaging tape, 04713-00000-00, Tesa
The 04713-00000-00 is a general-purpose packaging tape based on a fine crepe paper backing and a natural rubber adhesive. The paper backing of this product is made with paper from well-managed, certified forests and other controlled sources (FSC® C148769). The natural rubber adhesive system features good adhesion to multiple surfaces as well as good tack.
Applications
- Sealing of cardboxes
- Suitable for light-weight packaging
- Good adhesion in recycled cardboards
- Brand showcase and advertisement purposes
- Suitable for manual and automatic dispensers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | packaging tape | |
| Material | paper | |
| Length | 50 m | |
| Width | 50 mm | |
| Thickness | 0.125 mm | |
| Adhesive cement | natural rubber | |
| Colour | brown |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 48114120 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |