04688-00023-00 | Tesa
Fabric tape, 50 x 0.26 mm, PE extruded fabric, blue, 50 m, 04688-00023-00
Order No.: 17L3232
EAN: 4042448073914
MPN:
04688-00023-00
tesaband 4688 Standard, 50m x 50mm, dunkelblau
Series: 4688
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.1463 € *
Available: 9 pcs.
Total Price:
21.15 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1463 €
9 pcs.
20.0872 €
18 pcs.
19.0876 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard polyethylene coated cloth tape, 04688-00023-00, Tesa
The 04688-00023-00 is a standard grade polyethylene coated cloth tape. It is based on a 55 mesh woven PET/rayon fabric backing coated with a pressure sensitive natural rubber adhesive. This product is a typical repairing tape, convenient for a variety of needs with very good handling characteristics.
Features
- Strong adhesion, even on rough surfaces
- Waterproof
- Easy to unwind
Applications
- For maintenance in nuclear power plants
- Marking, masking, surface protecting
- Bonding of construction films
- Bundling of cables
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fabric tape | |
| Material | PE extruded fabric | |
| Length | 50 m | |
| Width | 50 mm | |
| Thickness | 0.26 mm | |
| Adhesive cement | natural rubber | |
| max. operating temperature | 110 °C | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 59061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |