04688-00012-00 | Tesa
Fabric tape, 75 x 0.26 mm, PE extruded fabric, silver, 50 m, 04688-00012-00
Order No.: 17L3227
EAN: 4042448064073
MPN:
04688-00012-00
tesaband 4688 Standard, 50m x 75mm, silber-matt
Series: 4688
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.7254 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.73 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7254 €
6 pcs.
30.1427 €
12 pcs.
28.6314 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard polyethylene coated cloth tape, 04688-00012-00, Tesa
The 04688-00012-00 is a standard grade polyethylene coated cloth tape. It is based on a 55 mesh woven PET/rayon fabric backing coated with a pressure sensitive natural rubber adhesive. This product is a typical repairing tape, convenient for a variety of needs with very good handling characteristics.
Features
- Strong adhesion, even on rough surfaces
- Waterproof
- Easy to unwind
Applications
- For maintenance in nuclear power plants
- Marking, masking, surface protecting
- Bonding of construction films
- Bundling of cables
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fabric tape | |
| Material | PE extruded fabric | |
| Length | 50 m | |
| Width | 75 mm | |
| Thickness | 0.26 mm | |
| Adhesive cement | natural rubber | |
| max. operating temperature | 110 °C | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 59061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |