04671-00053-10 | Tesa
Fabric tape, 25 x 0.28 mm, acrylic coated fabric, neon orange, 25 m, 04671-00053-10
Order No.: 17L3211
EAN: 4042448165619
MPN:
04671-00053-10
tesaband 4671, 25m x 25mm, fluoresz.-orange
Series: 4671
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2685 € *
Available: 5 pcs.
Total Price:
13.27 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2685 €
6 pcs.
12.6021 €
36 pcs.
11.9833 €
*incl. VAT plus shipping costs
Subject to prior sale
Colored gaffer tape, 04671-00053-10, Tesa
The 04671-00053-10 is an adhesive tape designed with a woven rayon fabric backing and a natural rubber adhesive. It is the premium gaffer tape in the assortment for stages, fairs and exhibitions with corresponding applications.
Features
- High adhesion even on rough surfaces
- Can be removed without leaving any residues from almost any surface
- Solvent-free production processes
Applications
- Gaffer work during exhibitions
- Marking of positions on stage
- Covering sharp edges
- Suitable for indoor applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fabric tape | |
| Material | acrylic coated fabric | |
| Length | 25 m | |
| Width | 25 mm | |
| Thickness | 0.28 mm | |
| Adhesive cement | natural rubber | |
| max. operating temperature | 140 °C | |
| Colour | neon orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 59061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |