04657-00128-01 | Tesa
Insulation tape, 19 x 0.29 mm, high temperature resistant, acrylic coated fabric, gray, 50 m, 04657-00128-01
Order No.: 17L3202
EAN: 4042448012906
MPN:
04657-00128-01
tesaband 4657 PV 1, 50m x 19mm, grau
Series: 4657
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.8091 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.81 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8091 €
8 pcs.
29.2740 €
48 pcs.
27.8103 €
*incl. VAT plus shipping costs
Subject to prior sale
Temperature resistant acrylic coated cloth tape, 04657-00128-01, Tesa
The 04657-00128-01 is a high-grade acrylic coated cloth tape. It is based on a 145 mesh woven cotton fabric and a thermo-setting natural rubber adhesive. The tape is suitable for die-cuts and is used in Automotive market for hole-covering; The standard version is PV0, and it is also available in a low unwinding version PV1 and on yellow glassine paper liner, 76 µm thick (PV9).
Features
- The acrylic cloth tape is conformable and features a high resistance to paints, solvents, abrasion, and is waterproof
- The acrylic coating is highly age-stable, making it very suitable for permanent applications.
- Handling and application is easy due to hand-tearability
- The tape can be torn in straight edges along the high mesh woven fabric
- Residue-free removal is possible, even after high-temperature exposure
Applications
- Partial masking during treatment with impregnating agents
- Covering of screw tap holes and drainage boreholes
- Permanent interior and exterior hole covering
- Fastening of flat cables - e.g. on roof linings, door panels, mirrors
- Splicing in reel-to-reel production
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insulation tape | |
| Version | high temperature resistant | |
| Material | acrylic coated fabric | |
| Length | 50 m | |
| Width | 19 mm | |
| Thickness | 0.29 mm | |
| Adhesive cement | natural rubber | |
| max. operating temperature | 180 °C | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 59061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |