04651 08WEIß 50M 19MM | Tesa
Fabric tape, 19 x 0.31 mm, fabrics, white, 50 m, 04651 08WEIß 50M 19MM
Unit Price (€ / pc.)
36.1046 € *
Available: 16 pcs.
Total Price:
36.10 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1046 €
5 pcs.
33.9388 €
15 pcs.
32.6417 €
50 pcs.
31.1899 €
150 pcs.
29.8928 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating tapes, type Tesaband 4651.
For insulating, reinforcing, cable bundling and marking, with plastic-coated surface; Design: coated fabric tape, flexible, smooth, can be labeled. Waterproof, tear-resistant and strong adhesion. Adheres on rough and fibrous surfaces also. Roll length: 50 m.
Tape width 19 mm, type 4651-19.
Type: 4651-19 B, white RAL 9010
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fabric tape | |
| Material | fabrics | |
| Length | 50 m | |
| Width | 19 mm | |
| Thickness | 0.31 mm | |
| Adhesive cement | natural rubber | |
| max. operating temperature | 130 °C | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 59061000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |