04651 04SCHWARZ 50M 25MM | Tesa
Fabric tape, 25 x 0.31 mm, fabrics, black, 50 m, 04651 04SCHWARZ 50M 25MM
Unit Price (€ / pc.)
47.5405 € *
Available: 7 pcs.
Total Price:
47.54 € *
Price list
Quantity
Price per unit*
1 pcs.
47.5405 €
5 pcs.
44.6726 €
15 pcs.
42.9709 €
50 pcs.
41.0669 €
150 pcs.
39.3652 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating tapes, type Tesaband 4651.
For insulating, reinforcing, cable bundling and marking, with plastic-coated surface; Design: coated fabric tape, flexible, smooth, can be labeled. Waterproof, tear-resistant and strong adhesion. Adheres on rough and fibrous surfaces also. Roll length: 50 m.
Tape width 25 mm, type 4651-25.
Type: 4651-25 A, black RAL 9005
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fabric tape | |
| Material | fabrics | |
| Length | 50 m | |
| Width | 25 mm | |
| Thickness | 0.31 mm | |
| Adhesive cement | natural rubber | |
| max. operating temperature | 130 °C | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 59061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |