04651-00565-00 | Tesa
Fabric tape, 15 x 0.31 mm, acrylic coated fabric, red, 50 m, 04651-00565-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.4430 € *
Available: 3 pcs.
Total Price:
23.44 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4430 €
5 pcs.
21.0987 €
10 pcs.
20.3133 €
*incl. VAT plus shipping costs
Subject to prior sale
Cloth tape, 04651-00565-00, TESA
Professional colored cloth tape with excellent adhesive strength. If offers excellent resistance to ripping and abrasion, can be torn by hand, is waterproof, weatherproof and resists temperatures of up to 130 °C. Thanks to the superior adhesive quality of, the colored cloth tape also sticks to rough surfaces. The plastic-coated colored cloth tape can be written on.
Features
- Masking while sandblasting, coating, paint spraying, etc.
- Bundling and reinforcing of freight, such as pipes or profiles
- Labeling, color coding or marking of wires, cables, etc
- Permanent sealing of pipe joints, tins and tubes
- Securing of sharp edges
- Fixing and insulating of wires
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fabric tape | |
| Material | acrylic coated fabric | |
| Length | 50 m | |
| Width | 15 mm | |
| Thickness | 0.31 mm | |
| Adhesive cement | natural rubber | |
| max. operating temperature | 130 °C | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 59061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |