04651-00513-00 | Tesa
Fabric tape, 50 x 0.31 mm, fabrics, white, 50 m, 04651-00513-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.5238 € *
Available: 2 pcs.
Total Price:
59.52 € *
Price list
Quantity
Price per unit*
1 pcs.
59.5238 €
6 pcs.
55.9538 €
*incl. VAT plus shipping costs
Subject to prior sale
Premium adhesive tape, 04651-00513-00, TESA
Tesaband 4651 is a high-performance premium woven tape with a plastic coating consisting of a particularly high-quality 148 mesh rayon backing and a natural rubber adhesive.
FEATURES
- Highly tear-resistant
- Good weather resistance
- Flexible
- Waterproof
Technical Data
- Max. Temperature: 130 °C
- Color: white
- Length: 50 m
- Thickness: 0.31 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fabric tape | |
| Material | fabrics | |
| Length | 50 m | |
| Width | 50 mm | |
| Thickness | 0.31 mm | |
| Adhesive cement | natural rubber | |
| max. operating temperature | 130 °C | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 59061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |