04651-00008-00 | Tesa
Fabric tape, 19 x 0.31 mm, acrylic coated fabric, black, 25 m, 04651-00008-00
Order No.: 17L3157
EAN: 4005800027369
MPN:
04651-00008-00
tesaband 4651 Premium, 25m x 19mm, schwarz
Series: 4651
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.2082 € *
Available: 15 pcs.
Total Price:
15.21 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2082 €
16 pcs.
14.4466 €
96 pcs.
13.7207 €
*incl. VAT plus shipping costs
Subject to prior sale
Premium acrylic coated colored cloth tape, 04651-00008-00, Tesa
The 04651-00008-00 is a robust, high-quality, acrylic coated cloth tape. It is based on a 145 mesh woven rayon fabric backing and a natural rubber adhesive. The cloth tape is conformable and features excellent abrasion resistance, high tensile strength, as well as a very high adhesiveness to multiple, even rough surfaces.
Features
- Masking while sandblasting, coating, paint spraying, etc
- Bundling and reinforcing of freight, such as pipes or profiles
- Labeling, color coding or marking of wires, cables, etc
- Permanent sealing of pipe joints, tins and tubes
- Securing of sharp edges
- Fixing and insulating of wires
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fabric tape | |
| Material | acrylic coated fabric | |
| Length | 25 m | |
| Width | 19 mm | |
| Thickness | 0.31 mm | |
| Adhesive cement | natural rubber | |
| max. operating temperature | 130 °C | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 59061000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |