04615-00000-01 | Tesa
Fabric tape, 50 x 0.175 mm, PE coated fabric, gray, 50 m, 04615-00000-01
Order No.: 17L3155
EAN: 4063565288647
MPN:
04615-00000-01
tesa 4615 Duct Tape, recycled 50m x 50mm, grau
Series: 4615
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2590 € *
Available: 3 pcs.
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2590 €
6 pcs.
6.9020 €
24 pcs.
6.5569 €
*incl. VAT plus shipping costs
Subject to prior sale
General purpose duct tape, 04615-00000-01, Tesa
The general purpose duct tape is now more sustainable than ever before, made with recycled material and our well-known solvent-free synthetic rubber adhesive. With superior quality, this reliable and durable tape is a great choice for all your needs, from everyday tasks to light-duty applications.
Features
- Bonds instantly with high adhesion on a variety of materials
- Unwinds gently and is easy to tear by hand
- Water repellent and durable
Applications
- Sealing and holding protection layers such as plastic film or drop cloth
- Fastening and bundling of wires, pipes and loose objects
- Marking and masking even on slightly rough surfaces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fabric tape | |
| Material | PE coated fabric | |
| Length | 50 m | |
| Width | 50 mm | |
| Thickness | 0.175 mm | |
| Adhesive cement | synthetic rubber | |
| max. operating temperature | 60 °C | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 59061000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |