04541 22ROHWEIß 50M 19MM | Tesa
Crepe tape, 19 x 0.3 mm, fabrics, white, 50 m, 04541 22ROHWEIß 50M 19MM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.6794 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.68 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6794 €
5 pcs.
26.0134 €
15 pcs.
25.0257 €
50 pcs.
23.9190 €
150 pcs.
22.9194 €
*incl. VAT plus shipping costs
Subject to prior sale
Installation tapes, type Tesaband 4541.
Universal, versatile tape/ interlock knit rayon liner, highly adaptive and flexible, dense fabric without coating, can be labeled easily; Thickness: 0.3 mm. Tensile strength: 250 N/25 mm. Elongation at fracture: 12 %. Adhesive strength: 8.0 N/25 mm. Thermal resistance briefly up to maximum +120 °C. Width: 19 mm. Roll length: 50 m.
Type: 4541-15/B, white
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | crepe tape | |
| Material | fabrics | |
| Length | 50 m | |
| Width | 19 mm | |
| Thickness | 0.3 mm | |
| Adhesive cement | natural rubber | |
| max. operating temperature | 120 °C | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 59061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |